48 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-10-37-RWM-TR

DigiKey Part Number
XC2548TR-ND - Tape & Reel (TR)
XC2548CT-ND - Cut Tape (CT)
XC2548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-10-37-RWM-TR
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-10-37-RWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.3.43400kr.34.34
25kr.3.24840kr.81.21
50kr.3.11460kr.155.73
100kr.2.98540kr.298.54
250kr.2.82328kr.705.82
500kr.2.70638kr.1,353.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.59444kr.2,594.44
2.000kr.2.48716kr.4,974.32
3.000kr.2.42649kr.7,279.47
5.000kr.2.35217kr.11,760.85
7.000kr.2.30448kr.16,131.36
10.000kr.2.25500kr.22,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000