
450D504KSD6 | |
|---|---|
DigiKey Part Number | 450D504-3-ND |
Manufacturer | |
Manufacturer Product Number | 450D504KSD6 |
Description | POT 500K OHM 1/4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 |
| 10 | kr.17.08900 | kr.170.89 |
| 25 | kr.15.87320 | kr.396.83 |
| 50 | kr.15.00740 | kr.750.37 |
| 100 | kr.14.18520 | kr.1,418.52 |
| 250 | kr.13.16280 | kr.3,290.70 |
| 500 | kr.12.43600 | kr.6,218.00 |
| 1.000 | kr.11.74743 | kr.11,747.43 |
| 5.000 | kr.10.28801 | kr.51,440.05 |
| Unit Price without VAT: | kr.20.48000 |
|---|---|
| Unit Price with VAT: | kr.25.60000 |
















