CE3392-106.250 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.25.86479

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.17.57321

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.20.47662

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.17.88229

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.21.01374
Image for CE3392-106.250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3392-106.250

DigiKey Part Number
CE3392-106.250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3392-106.250
Description
XTAL OSC XO 106.2500MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-106.250Crystek Corporation0CE3391-106.250-NDkr.25.86479Upgrade
C3390-106.2500Crystek Corporation0C3390-106.2500-NDkr.17.57321Similar
C3391-106.250Crystek Corporation0C3391-106.250-NDkr.20.47662Similar
C3392-106.250Crystek Corporation0C3392-106.250-NDkr.17.88229Similar
CE3390-106.2500Crystek Corporation0CE3390-106.2500-NDkr.21.01374Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.39148kr.21,391.48
Manufacturers Standard Package
Unit Price without VAT:kr.21.39148
Unit Price with VAT:kr.26.73935