C3390-106.2500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.20.47662

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.17.88229

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.25.86479

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: kr.21.39148

Similar


Crystek Corporation
In Stock: 0
Unit Price: kr.21.01374
106.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3390-106.2500

DigiKey Part Number
C3390-106.2500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3390-106.2500
Description
XTAL OSC XO 106.2500MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3391-106.250Crystek Corporation0C3391-106.250-NDkr.20.47662Upgrade
C3392-106.250Crystek Corporation0C3392-106.250-NDkr.17.88229Upgrade
CE3391-106.250Crystek Corporation0CE3391-106.250-NDkr.25.86479Upgrade
CE3392-106.250Crystek Corporation0CE3392-106.250-NDkr.21.39148Upgrade
CE3390-106.2500Crystek Corporation0CE3390-106.2500-NDkr.21.01374Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.57321kr.17,573.21
Manufacturers Standard Package
Unit Price without VAT:kr.17.57321
Unit Price with VAT:kr.21.96651