Similar




HD60125-10 | |
|---|---|
DigiKey Part Number | CC2074-ND |
Manufacturer | |
Manufacturer Product Number | HD60125-10 |
Description | SSR RELAY SPST-NO 125A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD60125-10 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 125 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84138180N | Crouzet | 1 | 966-84138180N-ND | kr.1,058.59000 | Similar |
| ASR-SN600D125RW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SN600D125RW-L-ND | kr.287.91530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,005.21000 | kr.1,005.21 |
| 10 | kr.957.40300 | kr.9,574.03 |
| 50 | kr.913.85400 | kr.45,692.70 |
| Unit Price without VAT: | kr.1,005.21000 |
|---|---|
| Unit Price with VAT: | kr.1,256.51250 |












