
ASR-SN600D125RW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SN600D125RW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SN600D125RW-L |
Description | SSR RELAY SPST-NO 125A 24-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 660 V |
Series | Load Current 125 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.287.91530 | kr.28,791.53 |
| Unit Price without VAT: | kr.287.91530 |
|---|---|
| Unit Price with VAT: | kr.359.89413 |

