XMLHVW-Q0-0000-0000LT351 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.08340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30808
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.56360
Datasheet
Image for XMLHVW-Q0-0000-0000LT351 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q0-0000-0000LT351

DigiKey Part Number
XMLHVW-Q0-0000-0000LT351-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q0-0000-0000LT351
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Cool 6200K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
65 (Typ)
Mfr
Current - Max
125mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
230lm (220lm ~ 240lm)
Height - Seated (Max)
0.130" (3.30mm)
Current - Test
44mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
46V
Base Product Number
Lumens/Watt @ Current - Test
114 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLHVW-Q0-0000-0000LT350Cree LED0XMLHVW-Q0-0000-0000LT350-NDkr.19.08340Parametric Equivalent
XMLHVW-Q2-0000-0000LT350Cree LED0XMLHVW-Q2-0000-0000LT350-NDkr.24.30808Parametric Equivalent
XMLHVW-Q2-0000-0000LT351Cree LED0XMLHVW-Q2-0000-0000LT351TR-NDkr.21.56360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.99120kr.16,991.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.99120
Unit Price with VAT:kr.21.23900