Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLHVW-Q0-0000-0000LT350 | |
|---|---|
DigiKey Part Number | XMLHVW-Q0-0000-0000LT350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLHVW-Q0-0000-0000LT350 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XM-L HVW White, Cool 6200K 46V 44mA 110° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 125mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 230lm (220lm ~ 240lm) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Test 44mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 46V | Base Product Number |
Lumens/Watt @ Current - Test 114 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLHVW-Q0-0000-0000LT351 | Cree LED | 0 | XMLHVW-Q0-0000-0000LT351-ND | kr.16.99120 | Parametric Equivalent |
| XMLHVW-Q2-0000-0000LT350 | Cree LED | 0 | XMLHVW-Q2-0000-0000LT350-ND | kr.24.30808 | Parametric Equivalent |
| XMLHVW-Q2-0000-0000LT351 | Cree LED | 0 | XMLHVW-Q2-0000-0000LT351TR-ND | kr.21.56360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.08340 | kr.19,083.40 |
| Unit Price without VAT: | kr.19.08340 |
|---|---|
| Unit Price with VAT: | kr.23.85425 |


