Similar
Similar

XMLBEZ-00-0000-0D00V30E1 | |
|---|---|
DigiKey Part Number | XMLBEZ-00-0000-0D00V30E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-00-0000-0D00V30E1 |
Description | LED EASYWHT COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 6500K 12V 350mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 430lm (420lm ~ 440lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 350mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D0UC40E1 | Cree LED | 0 | 90-XHP35B-00-0000-0D0UC40E1CT-ND | kr.37.41000 | Similar |
| XHP35B-H0-0000-0D0UC40E1 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UC40E1TR-ND | kr.23.52153 | Similar |



