
XHP35B-00-0000-0D0UC40E1 | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0D0UC40E1TR-ND - Tape & Reel (TR) 90-XHP35B-00-0000-0D0UC40E1CT-ND - Cut Tape (CT) 90-XHP35B-00-0000-0D0UC40E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0UC40E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 6500K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 493lm (475lm ~ 510lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.80262 | kr.14,401.31 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |

