MX3SWT-A1-R250-0008E8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 555
Unit Price: kr.6.85000
Datasheet
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
MX3SWT_CW

MX3SWT-A1-R250-0008E8

DigiKey Part Number
MX3SWT-A1-R250-0008E8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3SWT-A1-R250-0008E8
Description
LED XLAMP WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
115mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
10.7V
Base Product Number
Lumens/Watt @ Current - Test
63 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX3AWT-A1-R250-0009E8Cree LED555MX3AWT-A1-R250-0009E8CT-NDkr.6.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes