LED Lighting XLamp® MX-3 White, Warm 2700K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-R250-0009E8

DigiKey Part Number
MX3AWT-A1-R250-0009E8TR-ND - Tape & Reel (TR)
MX3AWT-A1-R250-0009E8CT-ND - Cut Tape (CT)
MX3AWT-A1-R250-0009E8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX3AWT-A1-R250-0009E8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White, Warm 2700K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
65 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.6.59700kr.65.97
50kr.6.40940kr.320.47
100kr.5.90270kr.590.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.36804kr.1,342.01
500kr.5.02774kr.2,513.87
1.250kr.4.62960kr.5,787.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500