MCE4WT-A2-0000-000JE5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.20.50356
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.21.67520
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.27.45226
Datasheet
LED Lighting XLamp® MC-E White, Neutral 4000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® MC-E White, Neutral 4000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
XLamp MC-E

MCE4WT-A2-0000-000JE5

DigiKey Part Number
MCE4WT-A2-0000-000JE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCE4WT-A2-0000-000JE5
Description
LED XLAMP NEUTRAL WHT 4000K 8SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MC-E White, Neutral 4000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
79 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
4 x 700mA
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
8-SMD, Gull Wing Exposed Pad
CCT (K)
4000K
Size / Dimension
0.276" L x 0.295" W (7.00mm x 7.50mm)
Flux @ 25°C, Current - Test
345lm (320lm ~ 370lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
4 x 350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP35B-H0-0000-0D0UA40E5Cree LED090-XHP35B-H0-0000-0D0UA40E5TR-NDkr.20.50356Similar
XHP50B-00-0000-0D0UG40E5Cree LED0XHP50B-00-0000-0D0UG40E5-NDkr.21.67520Similar
XREWHT-L1-0000-00BE5Cree LED0XREWHT-L1-0000-00BE5-NDkr.27.45226Similar
Obsolete
This product is no longer manufactured. View Substitutes