
XHP35B-H0-0000-0D0UA40E5 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0D0UA40E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0D0UA40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Neutral 4000K 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 368lm (355lm ~ 380lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.50356 | kr.20,503.56 |
| Unit Price without VAT: | kr.20.50356 |
|---|---|
| Unit Price with VAT: | kr.25.62945 |

