XTEAWT-E0-0000-00000HFE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.83760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.65700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.52756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.19372
Datasheet
LED Lighting XLamp® XT-E White, Warm 2700K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000HFE8

DigiKey Part Number
90-XTEAWT-E0-0000-00000HFE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000HFE8
Description
LED XLAMP WARM WHT 2700K 1414
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2700K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
2.8°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Lumens/Watt @ Current - Test
130 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00FE8Cree LED090-XPEBWT-H1-0000-00FE8TR-NDkr.10.83760Parametric Equivalent
XPGBWT-H1-0000-00FE8Cree LED0XPGBWT-H1-0000-00FE8-NDkr.6.65700Parametric Equivalent
XPGBWT-H1-0000-00FZ8Cree LED090-XPGBWT-H1-0000-00FZ8CT-NDkr.11.92000Parametric Equivalent
XPGBWT-H1-R250-00FE8Cree LED0XPGBWT-H1-R250-00FE8-NDkr.8.52756Parametric Equivalent
XPGBWT-H1-R250-00FZ8Cree LED0XPGBWT-H1-R250-00FZ8-NDkr.10.19372Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.15107kr.6,151.07
Manufacturers Standard Package
Unit Price without VAT:kr.6.15107
Unit Price with VAT:kr.7.68884