Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-00FE8 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-00FE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00FE8 |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 127 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-H1-0000-00FE8 | Cree LED | 0 | XPGBWT-H1-0000-00FE8-ND | kr.6.65700 | Parametric Equivalent |
| XPGBWT-H1-0000-00FZ8 | Cree LED | 0 | 90-XPGBWT-H1-0000-00FZ8CT-ND | kr.11.92000 | Parametric Equivalent |
| XPGBWT-H1-R250-00FE8 | Cree LED | 0 | XPGBWT-H1-R250-00FE8-ND | kr.8.52756 | Parametric Equivalent |
| XPGBWT-H1-R250-00FZ8 | Cree LED | 0 | XPGBWT-H1-R250-00FZ8-ND | kr.10.19372 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HFE8 | Cree LED | 0 | 90-XTEAWT-E0-0000-00000HFE8TR-ND | kr.6.15107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.83760 | kr.10,837.60 |
| Unit Price without VAT: | kr.10.83760 |
|---|---|
| Unit Price with VAT: | kr.13.54700 |



