XTEAWT-02-0000-000000HC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71324
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.52756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.28240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.28240
Datasheet
LED Lighting XLamp® XT-E White, Cool 5000K 2.9V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-000000HC1

DigiKey Part Number
XTEAWT-02-0000-000000HC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-000000HC1
Description
LED XLAMP COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5000K 2.9V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
5000K
Height - Seated (Max)
0.100" (2.54mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Thermal Resistance of Package
5°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
2.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00EA1Cree LED0XPEBWT-L1-0000-00EA1-NDkr.7.71324Parametric Equivalent
XPEBWT-L1-R250-00EA1Cree LED0XPEBWT-L1-R250-00EA1-NDkr.8.52756Parametric Equivalent
XTEAWT-00-0000-000000EC1Cree LED0XTEAWT-00-0000-000000EC1-NDkr.2.28240Parametric Equivalent
XTEAWT-00-0000-000000EE3Cree LED0XTEAWT-00-0000-000000EE3-NDkr.2.28240Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.46812kr.1,367.03
Manufacturers Standard Package
Unit Price without VAT:kr.5.46812
Unit Price with VAT:kr.6.83515