Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-000000EC1 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000EC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000EC1 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 5000K | Height - Seated (Max) 0.100" (2.54mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Thermal Resistance of Package 5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EA1 | Cree LED | 0 | XPEBWT-L1-0000-00EA1-ND | kr.7.79841 | Parametric Equivalent |
| XPEBWT-L1-R250-00EA1 | Cree LED | 0 | XPEBWT-L1-R250-00EA1-ND | kr.8.62172 | Parametric Equivalent |
| XTEAWT-00-0000-000000EE3 | Cree LED | 0 | XTEAWT-00-0000-000000EE3-ND | kr.2.30760 | Parametric Equivalent |
| XTEAWT-02-0000-000000HC1 | Cree LED | 0 | XTEAWT-02-0000-000000HC1-ND | kr.6.81128 | Parametric Equivalent |
| XTEAWT-02-0000-000000HE3 | Cree LED | 0 | XTEAWT-02-0000-000000HE3-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.66528 | kr.2,665.28 |
| Unit Price without VAT: | kr.2.66528 |
|---|---|
| Unit Price with VAT: | kr.3.33160 |
















