XTEAWT-00-0000-00000LFE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.07707
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.58680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.46762
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.25320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.51712
Datasheet

Similar


Lumileds
In Stock: 29.871
Unit Price: kr.3.61000
Datasheet
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000LFE3

DigiKey Part Number
XTEAWT-00-0000-00000LFE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000LFE3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00FE3Cree LED0XPEBWT-L1-0000-00FE3-NDkr.5.07707Parametric Equivalent
XPEBWT-L1-R250-00FE3Cree LED0XPEBWT-L1-R250-00FE3-NDkr.5.58680Parametric Equivalent
XPGBWT-L1-0000-00FE3Cree LED0XPGBWT-L1-0000-00FE3-NDkr.5.46762Parametric Equivalent
XPGBWT-L1-R250-00FE3Cree LED0XPGBWT-L1-R250-00FE3-NDkr.7.25320Parametric Equivalent
XTEAWT-00-0000-00000LFC1Cree LED0XTEAWT-00-0000-00000LFC1-NDkr.3.31962Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.80780kr.3,807.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80780
Unit Price with VAT:kr.4.75975