XPEBWT-L1-0000-00FE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.58680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.80780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.51712
Datasheet
Image for XPEBWT-L1-0000-00FE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00FE3

DigiKey Part Number
XPEBWT-L1-0000-00FE3-ND
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00FE3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Cool 5000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
124 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1A
Packaging
Bulk
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-R250-00FE3Cree LED0XPEBWT-L1-R250-00FE3-NDkr.5.58680Parametric Equivalent
XTEAWT-00-0000-00000LFC1Cree LED0XTEAWT-00-0000-00000LFC1-NDkr.3.31962Parametric Equivalent
XTEAWT-00-0000-00000LFE3Cree LED0XTEAWT-00-0000-00000LFE3-NDkr.3.80780Parametric Equivalent
XTEAWT-02-0000-00000LFC1Cree LED0XTEAWT-02-0000-00000LFC1-NDkr.4.88180Parametric Equivalent
XTEAWT-02-0000-00000LFE3Cree LED0XTEAWT-02-0000-00000LFE3-NDkr.4.51712Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.07707kr.5,077.07
Manufacturers Standard Package
Unit Price without VAT:kr.5.07707
Unit Price with VAT:kr.6.34634