XTEAWT-00-0000-00000HCE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.49433
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.74344
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.40956
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.27952
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.66512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.92908
Datasheet
LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000HCE7

DigiKey Part Number
XTEAWT-00-0000-00000HCE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000HCE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
104 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00CE7Cree LED090-XPEBWT-H1-0000-00CE7CT-NDkr.7.23000Parametric Equivalent
XPEBWT-H1-0000-00CZ7Cree LED090-XPEBWT-H1-0000-00CZ7CT-NDkr.8.75000Parametric Equivalent
XPEBWT-H1-R250-00CE7Cree LED0XPEBWT-H1-R250-00CE7-NDkr.6.27304Parametric Equivalent
XPGBWT-H1-0000-00CE7Cree LED0XPGBWT-H1-0000-00CE7-NDkr.7.02979Parametric Equivalent
XPGBWT-H1-0000-00CZ7Cree LED0XPGBWT-H1-0000-00CZ7-NDkr.8.49433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.04320kr.3,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04320
Unit Price with VAT:kr.3.80400