Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-00CZ7 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-00CZ7TR-ND - Tape & Reel (TR) 90-XPEBWT-H1-0000-00CZ7CT-ND - Cut Tape (CT) 90-XPEBWT-H1-0000-00CZ7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00CZ7 |
Description | LED XLAMP WARM WHITE 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00CE7 | Cree LED | 0 | 90-XPEBWT-H1-0000-00CE7CT-ND | kr.7.23000 | Parametric Equivalent |
| XPEBWT-H1-R250-00CE7 | Cree LED | 0 | XPEBWT-H1-R250-00CE7-ND | kr.6.27304 | Parametric Equivalent |
| XTEAWT-00-0000-00000HCE7 | Cree LED | 0 | XTEAWT-00-0000-00000HCE7TR-ND | kr.3.04320 | Parametric Equivalent |
| XTEAWT-02-0000-00000HCE7 | Cree LED | 0 | XTEAWT-02-0000-00000HCE7-ND | kr.4.27952 | Parametric Equivalent |
| XTEAWT-02-0000-00000HCZ7 | Cree LED | 0 | XTEAWT-02-0000-00000HCZ7-ND | kr.6.66512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.83280 | kr.5,832.80 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |









