XREWHT-L1-0000-007B8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.37042
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.67519
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.76646
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.96810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.96810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.25926
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.25926
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.27373
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.81812
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.81812
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30808
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30808
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.22976
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.22976
Datasheet
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-007B8

DigiKey Part Number
XREWHT-L1-0000-007B8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-007B8
Description
LED XLAMP WARM WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
61 lm/W
Mfr
Viewing Angle
90°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3529 (9073 Metric)
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Flux @ 25°C, Current - Test
71lm (67lm ~ 74lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
350mA
Thermal Resistance of Package
8°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-0000-007B1Cree LED0XREWHT-L1-0000-007B1-NDkr.20.37042Parametric Equivalent
XREWHT-L1-0000-007B2Cree LED0XREWHT-L1-0000-007B2-NDkr.21.67519Parametric Equivalent
XREWHT-L1-0000-007B3Cree LED0XREWHT-L1-0000-007B3-NDkr.18.76646Parametric Equivalent
XREWHT-L1-0000-007B4Cree LED0XREWHT-L1-0000-007B4-NDkr.21.96810Parametric Equivalent
XREWHT-L1-0000-007B5Cree LED0XREWHT-L1-0000-007B5-NDkr.21.96810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.27373kr.19,273.73
Manufacturers Standard Package
Unit Price without VAT:kr.19.27373
Unit Price with VAT:kr.24.09216