Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XREWHT-L1-0000-007B6 | |
|---|---|
DigiKey Part Number | XREWHT-L1-0000-007B6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-007B6 |
Description | LED XLAMP WARM WHITE 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 61 lm/W |
Mfr | Viewing Angle 90° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3529 (9073 Metric) |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 71lm (67lm ~ 74lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-0000-007B1 | Cree LED | 0 | XREWHT-L1-0000-007B1-ND | kr.20.37042 | Parametric Equivalent |
| XREWHT-L1-0000-007B2 | Cree LED | 0 | XREWHT-L1-0000-007B2-ND | kr.21.67519 | Parametric Equivalent |
| XREWHT-L1-0000-007B3 | Cree LED | 0 | XREWHT-L1-0000-007B3-ND | kr.18.76646 | Parametric Equivalent |
| XREWHT-L1-0000-007B4 | Cree LED | 0 | XREWHT-L1-0000-007B4-ND | kr.21.96810 | Parametric Equivalent |
| XREWHT-L1-0000-007B5 | Cree LED | 0 | XREWHT-L1-0000-007B5-ND | kr.21.96810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.25926 | kr.18,259.26 |
| Unit Price without VAT: | kr.18.25926 |
|---|---|
| Unit Price with VAT: | kr.22.82408 |





