XQEROY-H0-0000-P00000M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.92502
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.87604
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.75502
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.07202
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.26220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.63925
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.40342
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16424
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.41782
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.90852
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.78724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.79822
Datasheet
Image for XQEROY-H0-0000-P00000M01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-H0-0000-P00000M01

DigiKey Part Number
90-XQEROY-H0-0000-P00000M01TR-ND - Tape & Reel (TR)
90-XQEROY-H0-0000-P00000M01CT-ND - Cut Tape (CT)
90-XQEROY-H0-0000-P00000M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEROY-H0-0000-P00000M01
Description
XLAMP XQ-E HI ROYAL BLUE LIGHT E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
538mW (525mW ~ 550mW)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
458nm (450nm ~ 465nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-H0-0000-000000Q01Cree LED090-XQEROY-H0-0000-000000Q01TR-NDkr.7.92502Parametric Equivalent
XQEROY-H0-0000-000000Q02Cree LED090-XQEROY-H0-0000-000000Q02TR-NDkr.8.87604Parametric Equivalent
XQEROY-H0-0000-P00000M02Cree LED090-XQEROY-H0-0000-P00000M02TR-NDkr.4.75502Parametric Equivalent
XQEROY-H0-0000-P00000M03Cree LED090-XQEROY-H0-0000-P00000M03TR-NDkr.5.07202Parametric Equivalent
XQEROY-H0-0000-P00000N01Cree LED090-XQEROY-H0-0000-P00000N01TR-NDkr.5.26220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.31122kr.12,933.66
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750