Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEROY-H0-0000-P00000R01 | |
|---|---|
DigiKey Part Number | 90-XQEROY-H0-0000-P00000R01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEROY-H0-0000-P00000R01 |
Description | XLAMP XQ-E HI ROYAL BLUE LIGHT E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 638mW (625mW ~ 650mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 458nm (450nm ~ 465nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-H0-0000-000000Q01 | Cree LED | 0 | 90-XQEROY-H0-0000-000000Q01TR-ND | kr.7.92502 | Parametric Equivalent |
| XQEROY-H0-0000-000000Q02 | Cree LED | 0 | 90-XQEROY-H0-0000-000000Q02TR-ND | kr.8.87604 | Parametric Equivalent |
| XQEROY-H0-0000-P00000M01 | Cree LED | 0 | 90-XQEROY-H0-0000-P00000M01CT-ND | kr.6.47000 | Parametric Equivalent |
| XQEROY-H0-0000-P00000M02 | Cree LED | 0 | 90-XQEROY-H0-0000-P00000M02TR-ND | kr.4.75502 | Parametric Equivalent |
| XQEROY-H0-0000-P00000M03 | Cree LED | 0 | 90-XQEROY-H0-0000-P00000M03TR-ND | kr.5.07202 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.79822 | kr.23,394.66 |
| Unit Price without VAT: | kr.7.79822 |
|---|---|
| Unit Price with VAT: | kr.9.74778 |

