XQEAPA-H0-0000-000000701 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Direct


Cree LED
In Stock: 464
Unit Price: kr.11.10000
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.7.74344
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.9.40956
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.54469
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.56592
Datasheet
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPA-H0-0000-000000701

DigiKey Part Number
XQEAPA-H0-0000-000000701-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPA-H0-0000-000000701
Description
LED XLAMP XQE AMBER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3.1V
Height - Seated (Max)
0.039" (1.00mm)
Lumens/Watt @ Current - Test
65 lm/W
Thermal Resistance of Package
8°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAPA-00-0000-000000701Cree LED0XQEAPA-00-0000-000000701-NDkr.7.02979Direct
XQEAPA-00-0000-000000801Cree LED464XQEAPA-00-0000-000000801CT-NDkr.11.10000Direct
XQEAPA-02-0000-000000701Cree LED0XQEAPA-02-0000-000000701-NDkr.7.74344Direct
XQEAPA-02-0000-000000801Cree LED0XQEAPA-02-0000-000000801-NDkr.9.40956Direct
XQEAPA-H0-0000-000000801Cree LED0XQEAPA-H0-0000-000000801-NDkr.10.54469Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.08642kr.18,259.26
Manufacturers Standard Package
Unit Price without VAT:kr.6.08642
Unit Price with VAT:kr.7.60803