Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPA-02-0000-000000701 | |
|---|---|
DigiKey Part Number | XQEAPA-02-0000-000000701-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPA-02-0000-000000701 |
Description | LED XLAMP XQE AMBER SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 65 lm/W | Thermal Resistance of Package 8°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPA-H0-0000-000000701 | Cree LED | 0 | XQEAPA-H0-0000-000000701-ND | kr.7.02979 | Direct |
| XQEAPA-H0-0000-000000801 | Cree LED | 0 | XQEAPA-H0-0000-000000801-ND | kr.10.54469 | Direct |
| XQEAPA-H2-0000-000000701 | Cree LED | 2.500 | XQEAPA-H2-0000-000000701CT-ND | kr.10.02000 | Direct |
| XQEAPA-H2-0000-000000801 | Cree LED | 0 | XQEAPA-H2-0000-000000801-ND | kr.11.56592 | Direct |
| XQEAPA-00-0000-000000701 | Cree LED | 0 | XQEAPA-00-0000-000000701-ND | kr.7.02979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.74344 | kr.1,935.86 |
| 500 | kr.7.71324 | kr.3,856.62 |
| Unit Price without VAT: | kr.7.74344 |
|---|---|
| Unit Price with VAT: | kr.9.67930 |






