XPLBWT-00-0000-000HU60E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.57000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.13666
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.01284
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.33.71764
Datasheet
LED Lighting XLamp® XP-L2 White, Warm 3000K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HU60E7

DigiKey Part Number
XPLBWT-00-0000-000HU60E7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HU60E7
Description
LED XLAMP WARM WHT 3000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 3000K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Lumens/Watt @ Current - Test
132 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-000HU60E7Cree LED0XPLAWT-00-0000-000HU60E7CT-NDkr.22.57000Parametric Equivalent
XPLAWT-00-0000-000HU60Z7Cree LED0XPLAWT-00-0000-000HU60Z7-NDkr.19.13666Parametric Equivalent
XPLAWT-02-0000-000HU60E7Cree LED0XPLAWT-02-0000-000HU60E7-NDkr.29.01284Parametric Equivalent
XPLAWT-02-0000-000HU60Z7Cree LED0XPLAWT-02-0000-000HU60Z7-NDkr.33.71764Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.32886kr.7,664.43
Manufacturers Standard Package
Unit Price without VAT:kr.15.32886
Unit Price with VAT:kr.19.16108