XPLAWT-00-0000-000HU60Z7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.57000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.01284
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.33.71764
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.32886
Datasheet
LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000HU60Z7

DigiKey Part Number
XPLAWT-00-0000-000HU60Z7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000HU60Z7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-000HU60E7Cree LED0XPLAWT-00-0000-000HU60E7CT-NDkr.22.57000Parametric Equivalent
XPLAWT-02-0000-000HU60E7Cree LED0XPLAWT-02-0000-000HU60E7-NDkr.29.01284Parametric Equivalent
XPLAWT-02-0000-000HU60Z7Cree LED0XPLAWT-02-0000-000HU60Z7-NDkr.33.71764Parametric Equivalent
XPLBWT-00-0000-000HU60E7Cree LED0XPLBWT-00-0000-000HU60E7-NDkr.15.32886Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.13666kr.9,568.33
Manufacturers Standard Package
Unit Price without VAT:kr.19.13666
Unit Price with VAT:kr.23.92083