Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-H1-R250-00GE7 | |
|---|---|
DigiKey Part Number | XPGBWT-H1-R250-00GE7TR-ND - Tape & Reel (TR) XPGBWT-H1-R250-00GE7CT-ND - Cut Tape (CT) XPGBWT-H1-R250-00GE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-H1-R250-00GE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.99768 | kr.2,499.42 |
| 500 | kr.9.36392 | kr.4,681.96 |
| 1.250 | kr.8.62245 | kr.10,778.06 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |


















