XTEAWT-E0-0000-00000HGE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.87606
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.220
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.95800
Datasheet
LED Lighting XLamp® XT-E White, Warm 3000K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000HGE7

DigiKey Part Number
90-XTEAWT-E0-0000-00000HGE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000HGE7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3000K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
2.8°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Lumens/Watt @ Current - Test
139 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00GE7Cree LED090-XPEBWT-H1-0000-00GE7TR-NDkr.8.87606Parametric Equivalent
XPGBWT-H1-0000-00GE7Cree LED1.220XPGBWT-H1-0000-00GE7CT-NDkr.11.67000Parametric Equivalent
XPGBWT-H1-0000-00GZ7Cree LED090-XPGBWT-H1-0000-00GZ7CT-NDkr.13.95000Parametric Equivalent
XPGBWT-H1-R250-00GE7Cree LED0XPGBWT-H1-R250-00GE7CT-NDkr.12.93000Parametric Equivalent
XPGBWT-H1-R250-00GZ7Cree LED0XPGBWT-H1-R250-00GZ7-NDkr.11.95800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.05760kr.4,057.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.05760
Unit Price with VAT:kr.5.07200