Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-01-R250-00GE4 | |
|---|---|
DigiKey Part Number | XPGBWT-01-R250-00GE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-R250-00GE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-01-0000-00GC2 | Cree LED | 0 | XPGBWT-01-0000-00GC2-ND | kr.7.16426 | Parametric Equivalent |
| XPGBWT-01-0000-00GD2 | Cree LED | 0 | XPGBWT-01-0000-00GD2-ND | kr.7.10086 | Parametric Equivalent |
| XPGBWT-01-0000-00GE4 | Cree LED | 0 | XPGBWT-01-0000-00GE4-ND | kr.5.64260 | Parametric Equivalent |
| XPGBWT-01-R250-00GC2 | Cree LED | 0 | XPGBWT-01-R250-00GC2-ND | kr.8.30540 | Parametric Equivalent |
| XPGBWT-01-R250-00GD2 | Cree LED | 0 | XPGBWT-01-R250-00GD2-ND | kr.8.24200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.25320 | kr.1,813.30 |
| 500 | kr.7.22506 | kr.3,612.53 |
| Unit Price without VAT: | kr.7.25320 |
|---|---|
| Unit Price with VAT: | kr.9.06650 |
















