XPGBWT-01-0000-00GE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16426
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.20142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.30540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.24200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.25320
Datasheet
LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-01-0000-00GE4

DigiKey Part Number
XPGBWT-01-0000-00GE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-01-0000-00GE4
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-01-0000-00GE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
142 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-01-0000-00GC2Cree LED0XPGBWT-01-0000-00GC2-NDkr.7.16426Parametric Equivalent
XPGBWT-01-0000-00GD2Cree LED0XPGBWT-01-0000-00GD2-NDkr.8.20142Parametric Equivalent
XPGBWT-01-R250-00GC2Cree LED0XPGBWT-01-R250-00GC2-NDkr.8.30540Parametric Equivalent
XPGBWT-01-R250-00GD2Cree LED0XPGBWT-01-R250-00GD2-NDkr.8.24200Parametric Equivalent
XPGBWT-01-R250-00GE4Cree LED0XPGBWT-01-R250-00GE4-NDkr.7.25320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.64260kr.5,642.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.64260
Unit Price with VAT:kr.7.05325