XPGBWT-01-0000-00JE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73688
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.12966
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.44705
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.58780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.46100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.21356
Datasheet
LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-01-0000-00JE4

DigiKey Part Number
90-XPGBWT-01-0000-00JE4TR-ND - Tape & Reel (TR)
90-XPGBWT-01-0000-00JE4CT-ND - Cut Tape (CT)
90-XPGBWT-01-0000-00JE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-01-0000-00JE4
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
160 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-01-0000-00JE4Cree LED090-XPEBWT-01-0000-00JE4TR-NDkr.6.73688Parametric Equivalent
XPGBWT-01-0000-00JC2Cree LED0XPGBWT-01-0000-00JC2-NDkr.9.12966Parametric Equivalent
XPGBWT-01-0000-00JD2Cree LED0XPGBWT-01-0000-00JD2-NDkr.10.44705Parametric Equivalent
XPGBWT-01-R250-00JC2Cree LED0XPGBWT-01-R250-00JC2-NDkr.10.58780Parametric Equivalent
XPGBWT-01-R250-00JD2Cree LED0XPGBWT-01-R250-00JD2-NDkr.10.46100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.29100kr.7,291.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500