Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-01-0000-00JD2 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00JD2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00JD2 |
Description | LED XLAMP NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 160 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-01-0000-00JE4 | Cree LED | 0 | 90-XPEBWT-01-0000-00JE4TR-ND | kr.6.73688 | Parametric Equivalent |
| XPGBWT-01-0000-00JC2 | Cree LED | 0 | XPGBWT-01-0000-00JC2-ND | kr.9.12966 | Parametric Equivalent |
| XPGBWT-01-0000-00JE4 | Cree LED | 0 | 90-XPGBWT-01-0000-00JE4CT-ND | kr.10.90000 | Parametric Equivalent |
| XPGBWT-01-R250-00JC2 | Cree LED | 0 | XPGBWT-01-R250-00JC2-ND | kr.10.58780 | Parametric Equivalent |
| XPGBWT-01-R250-00JD2 | Cree LED | 0 | XPGBWT-01-R250-00JD2-ND | kr.10.46100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.44705 | kr.10,447.05 |
| Unit Price without VAT: | kr.10.44705 |
|---|---|
| Unit Price with VAT: | kr.13.05881 |

















