Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDPR-LS-0000-00H01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LS-0000-00H01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LS-0000-00H01 |
Description | XLAMP XP-G LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 563mW (550mW ~ 575mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 645nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 1.95V | Height - Seated (Max) 0.094" (2.39mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDFR-LF-0000-00E01 | Cree LED | 1.000 | 90-XPGDFR-LF-0000-00E01CT-ND | kr.19.27000 | Parametric Equivalent |
| XPGDFR-LS-0000-00E01 | Cree LED | 1.000 | 90-XPGDFR-LS-0000-00E01CT-ND | kr.15.34000 | Parametric Equivalent |
| XPGDFR-LS-0000-00F01 | Cree LED | 1.000 | 90-XPGDFR-LS-0000-00F01CT-ND | kr.15.98000 | Parametric Equivalent |
| XPGDFR-LW-0000-00E01 | Cree LED | 1.000 | 90-XPGDFR-LW-0000-00E01CT-ND | kr.19.27000 | Parametric Equivalent |
| XPGDPR-LF-0000-00G01 | Cree LED | 3.905 | 90-XPGDPR-LF-0000-00G01CT-ND | kr.18.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.59504 | kr.12,595.04 |
| Unit Price without VAT: | kr.12.59504 |
|---|---|
| Unit Price with VAT: | kr.15.74380 |





