Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRY-L1-0000-00S01 | |
|---|---|
DigiKey Part Number | 90-XPEBRY-L1-0000-00S01TR-ND - Tape & Reel (TR) 90-XPEBRY-L1-0000-00S01CT-ND - Cut Tape (CT) 90-XPEBRY-L1-0000-00S01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00S01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 663mW (650mW ~ 675mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00M01 | Cree LED | 0 | XPEBRY-L1-0000-00M01CT-ND | kr.10.14000 | Parametric Equivalent |
| XPEBRY-L1-0000-00M02 | Cree LED | 0 | XPEBRY-L1-0000-00M02-ND | kr.8.78724 | Parametric Equivalent |
| XPEBRY-L1-0000-00M03 | Cree LED | 0 | XPEBRY-L1-0000-00M03-ND | kr.8.98251 | Parametric Equivalent |
| XPEBRY-L1-0000-00N01 | Cree LED | 0 | 90-XPEBRY-L1-0000-00N01CT-ND | kr.10.90000 | Parametric Equivalent |
| XPEBRY-L1-0000-00N02 | Cree LED | 468 | XPEBRY-L1-0000-00N02CT-ND | kr.11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.54469 | kr.10,544.69 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |









