XPEBRY-L1-0000-00N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.006
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.22506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.65700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.35446
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.78724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.30546
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00N01

DigiKey Part Number
90-XPEBRY-L1-0000-00N01TR-ND - Tape & Reel (TR)
90-XPEBRY-L1-0000-00N01CT-ND - Cut Tape (CT)
90-XPEBRY-L1-0000-00N01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00N01
Description
LED XLAMP XPE2 BLU 458NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (174)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00J01Cree LED1.006XPEBRY-L1-0000-00J01CT-NDkr.8.62000Parametric Equivalent
XPEBRY-L1-0000-00J02Cree LED0XPEBRY-L1-0000-00J02-NDkr.7.22506Parametric Equivalent
XPEBRY-L1-0000-00J03Cree LED0XPEBRY-L1-0000-00J03-NDkr.7.61561Parametric Equivalent
XPEBRY-L1-0000-00K01Cree LED0XPEBRY-L1-0000-00K01-NDkr.7.02979Parametric Equivalent
XPEBRY-L1-0000-00K02Cree LED0XPEBRY-L1-0000-00K02-NDkr.6.65700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.39670kr.8,396.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500