Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRY-L1-0000-00K03 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00K03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00K03 |
Description | LED XLAMP XPE2 BLU 460NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 488mW (475mW ~ 500mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 460nm (455nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00J01 | Cree LED | 1.006 | XPEBRY-L1-0000-00J01CT-ND | kr.8.62000 | Parametric Equivalent |
| XPEBRY-L1-0000-00J02 | Cree LED | 0 | XPEBRY-L1-0000-00J02-ND | kr.7.22506 | Parametric Equivalent |
| XPEBRY-L1-0000-00J03 | Cree LED | 0 | XPEBRY-L1-0000-00J03-ND | kr.7.61561 | Parametric Equivalent |
| XPEBRY-L1-0000-00K01 | Cree LED | 0 | XPEBRY-L1-0000-00K01-ND | kr.7.02979 | Parametric Equivalent |
| XPEBRY-L1-0000-00K02 | Cree LED | 0 | XPEBRY-L1-0000-00K02-ND | kr.6.65700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.00615 | kr.8,006.15 |
| Unit Price without VAT: | kr.8.00615 |
|---|---|
| Unit Price with VAT: | kr.10.00769 |










