Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRD-L1-0000-00702 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-0000-00702TR-ND - Tape & Reel (TR) XPEBRD-L1-0000-00702CT-ND - Cut Tape (CT) XPEBRD-L1-0000-00702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00702 |
Description | LED XLAMP XPE2 RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 623nm (620nm ~ 625nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 92 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00501 | Cree LED | 0 | 90-XPCRED-L1-0000-00501CT-ND | kr.12.55000 | Parametric Equivalent |
| XPCRED-L1-0000-00502 | Cree LED | 0 | XPCRED-L1-0000-00502-ND | kr.9.19306 | Parametric Equivalent |
| XPCRED-L1-R250-00501 | Cree LED | 0 | XPCRED-L1-R250-00501-ND | kr.10.68368 | Parametric Equivalent |
| XPCRED-L1-R250-00502 | Cree LED | 0 | XPCRED-L1-R250-00502-ND | kr.11.76196 | Parametric Equivalent |
| XPEBRD-L1-0000-00501 | Cree LED | 15.302 | XPEBRD-L1-0000-00501CT-ND | kr.7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.10.96200 | kr.109.62 |
| 50 | kr.10.65000 | kr.532.50 |
| 100 | kr.9.80800 | kr.980.80 |
| 200 | kr.8.91945 | kr.1,783.89 |
| 500 | kr.8.82718 | kr.4,413.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67146 | kr.7,671.46 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |











