XPEBRD-L1-0000-00602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.521
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.17778
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.19306
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.21356
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.19372
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.68368
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.76196
Datasheet

Parametric Equivalent


Cree LED
In Stock: 15.302
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.523
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.54000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.07700
Datasheet
LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00602

DigiKey Part Number
XPEBRD-L1-0000-00602-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00602
Description
LED XLAMP XPE2 RED 623NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCRED-L1-0000-00401Cree LED2.521XPCRED-L1-0000-00401CT-NDkr.10.90000Parametric Equivalent
XPCRED-L1-0000-00402Cree LED0XPCRED-L1-0000-00402-NDkr.9.17778Parametric Equivalent
XPCRED-L1-0000-00501Cree LED090-XPCRED-L1-0000-00501CT-NDkr.12.55000Parametric Equivalent
XPCRED-L1-0000-00502Cree LED0XPCRED-L1-0000-00502-NDkr.9.19306Parametric Equivalent
XPCRED-L1-R250-00401Cree LED0XPCRED-L1-R250-00401-NDkr.9.21356Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.73688kr.6,736.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.73688
Unit Price with VAT:kr.8.42110