LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBFR-LS-0000-00C01

DigiKey Part Number
90-XPEBFR-LS-0000-00C01TR-ND - Tape & Reel (TR)
90-XPEBFR-LS-0000-00C01CT-ND - Cut Tape (CT)
90-XPEBFR-LS-0000-00C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBFR-LS-0000-00C01
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
438mW (425mW ~ 450mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
1.88V
Height - Seated (Max)
0.094" (2.39mm)
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBFR-LF-0000-00B01Cree LED1.99090-XPEBFR-LF-0000-00B01CT-NDkr.21.56000Parametric Equivalent
XPEBFR-LS-0000-00A01Cree LED95490-XPEBFR-LS-0000-00A01-NDkr.16.48000Parametric Equivalent
XPEBFR-LS-0000-00B01Cree LED57090-XPEBFR-LS-0000-00B01-NDkr.17.24000Parametric Equivalent
XPEBFR-LW-0000-00B01Cree LED1.99590-XPEBFR-LW-0000-00B01CT-NDkr.21.56000Parametric Equivalent
In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.17.46700kr.174.67
50kr.16.97100kr.848.55
100kr.15.62810kr.1,562.81
200kr.15.52030kr.3,104.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.23626kr.12,236.26
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750