Direct
Similar

XMLAWT-00-0000-0000U2051 | |
|---|---|
DigiKey Part Number | XMLAWT-00-0000-0000U2051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLAWT-00-0000-0000U2051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric) |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 310lm (300lm ~ 320lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 153 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-0000U2051 | Cree LED | 2.353 | XMLBWT-00-0000-0000U2051CT-ND | kr.3.50000 | Direct |
| XMLDWT-00-0000-0000U3051 | Cree LED | 0 | 90-XMLDWT-00-0000-0000U3051TR-ND | kr.2.33724 | Similar |










