
XMLDWT-00-0000-0000U3051 | |
|---|---|
DigiKey Part Number | 90-XMLDWT-00-0000-0000U3051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDWT-00-0000-0000U3051 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 700mA 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.60013 | kr.17,600.13 |
| Unit Price without VAT: | kr.17.60013 |
|---|---|
| Unit Price with VAT: | kr.22.00016 |

