XMLAWT-00-0000-0000T5051 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 2.347
Unit Price: kr.20.54000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.17.43513
Datasheet
Image for XMLAWT-00-0000-0000T5051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLAWT-00-0000-0000T5051

DigiKey Part Number
XMLAWT-00-0000-0000T5051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLAWT-00-0000-0000T5051
Description
LED XLAMP COOL WHITE 6200K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
65 (Typ)
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
270lm (260lm ~ 280lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
700mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
133 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLBWT-00-0000-0000T5051Cree LED2.347XMLBWT-00-0000-0000T5051CT-NDkr.20.54000Direct
XMLDWT-00-0000-0000U3051Cree LED090-XMLDWT-00-0000-0000U3051TR-NDkr.17.43513Similar
Obsolete
This product is no longer manufactured. View Substitutes