XQEGRN-00-0000-000000G01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.303
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 645
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.952
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.66597
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34003
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.20143
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.08015
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3.439
Unit Price: kr.10.90000
Datasheet
Image for XQEGRN-00-0000-000000G01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000G01

DigiKey Part Number
90-XQEGRN-00-0000-000000G01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000G01
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
135lm (130lm ~ 139lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
528nm (520nm ~ 535nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.068" (1.73mm)
Lumens/Watt @ Current - Test
135 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-00-0000-000000D01Cree LED2.303XQEGRN-00-0000-000000D01CT-NDkr.10.90000Parametric Equivalent
XQEGRN-00-0000-000000D02Cree LED64590-XQEGRN-00-0000-000000D02CT-NDkr.11.92000Parametric Equivalent
XQEGRN-00-0000-000000D03Cree LED2.952XQEGRN-00-0000-000000D03CT-NDkr.12.55000Parametric Equivalent
XQEGRN-00-0000-000000E01Cree LED0XQEGRN-00-0000-000000E01TR-NDkr.9.66597Parametric Equivalent
XQEGRN-00-0000-000000E03Cree LED0XQEGRN-00-0000-000000E03TR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.44398kr.12,887.96
Manufacturers Standard Package
Unit Price without VAT:kr.6.44398
Unit Price with VAT:kr.8.05498