Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-00-0000-000000H03 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-00-0000-000000H03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000H03 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 144lm (139lm ~ 148lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 144 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-00-0000-000000E01 | Cree LED | 0 | XQEGRN-00-0000-000000E01TR-ND | kr.9.66597 | Parametric Equivalent |
| XQEGRN-00-0000-000000E03 | Cree LED | 0 | XQEGRN-00-0000-000000E03TR-ND | kr.0.00000 | Parametric Equivalent |
| XQEGRN-00-0000-000000G01 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G01TR-ND | kr.6.44398 | Parametric Equivalent |
| XQEGRN-00-0000-000000G02 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G02TR-ND | kr.7.12743 | Parametric Equivalent |
| XQEGRN-00-0000-000000G03 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G03TR-ND | kr.7.32270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.39670 | kr.16,793.40 |
| Unit Price without VAT: | kr.8.39670 |
|---|---|
| Unit Price with VAT: | kr.10.49588 |


