
XHP35B-00-0000-0D0BD40E7 | |
|---|---|
DigiKey Part Number | XHP35B-00-0000-0D0BD40E7TR-ND - Tape & Reel (TR) XHP35B-00-0000-0D0BD40E7CT-ND - Cut Tape (CT) XHP35B-00-0000-0D0BD40E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0BD40E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Warm 3000K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP35B-00-0000-0D0BD40E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.83000 | kr.34.83 |
| 10 | kr.33.08900 | kr.330.89 |
| 50 | kr.32.14800 | kr.1,607.40 |
| 100 | kr.29.60550 | kr.2,960.55 |
| 200 | kr.26.92360 | kr.5,384.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.21692 | kr.12,608.46 |
| 1.000 | kr.23.22013 | kr.23,220.13 |
| Unit Price without VAT: | kr.34.83000 |
|---|---|
| Unit Price with VAT: | kr.43.53750 |





