
XHP35B-00-0000-0D00D40E1 | |
|---|---|
DigiKey Part Number | XHP35B-00-0000-0D00D40E1TR-ND - Tape & Reel (TR) XHP35B-00-0000-0D00D40E1CT-ND - Cut Tape (CT) XHP35B-00-0000-0D00D40E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D00D40E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 6500K 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP35B-00-0000-0D00D40E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.48000 | kr.27.48 |
| 10 | kr.26.10300 | kr.261.03 |
| 50 | kr.25.36140 | kr.1,268.07 |
| 100 | kr.23.35550 | kr.2,335.55 |
| 200 | kr.21.23985 | kr.4,247.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.89334 | kr.9,946.67 |
| 1.000 | kr.18.31806 | kr.18,318.06 |
| Unit Price without VAT: | kr.27.48000 |
|---|---|
| Unit Price with VAT: | kr.34.35000 |

